
RF SMA connector, female, panel mount, cable mount, crimp termination. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at frequencies up to 12.4 GHz with 50 Ohm impedance. Rated for 500V and 500 mating cycles, with a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 132191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132191 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.894inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.