
RF SMA connector, male, cable mount, straight orientation, featuring a brass body with gold plating and a gold-plated brass center contact. This connector utilizes PTFE dielectric material and offers a 50 Ohm impedance with a maximum operating frequency of 12.4 GHz. Designed for crimp termination, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. The connector has a length of 16.4mm and a depth of 8mm, with a gold housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 132193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
