
Straight SMA jack connector for 50 Ohm impedance, featuring gold-plated brass body and copper center contact with gold plating. Designed for solder termination and free hanging, cable mount applications, this connector operates from 0 to 12.4 GHz with a maximum frequency of 12.4 GHz. It utilizes PTFE dielectric material and offers a voltage rating of 500V, with a mating cycle rating of 500. Operating temperature range is -65°C to 165°C.
Sign in to ask questions about the Amphenol 132197 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132197 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.7mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.131219oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132197 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
