RF coaxial connector, SMA type, straight orientation, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a stainless steel and brass body, passivated body plating, and gold-plated center contact and contact material. Includes a PTFE dielectric and Teflon insulation, with a maximum operating temperature of 165°C and a minimum of -65°C. RoHS compliant.
Amphenol 132200 technical specifications.
| Body Material | Stainless Steel, Brass |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.