
Right-angle SMA RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 12.4GHz. Features gold-plated brass body and center contact, with a PTFE dielectric. Designed for solder termination and through-hole mounting, suitable for bulkhead and panel applications. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 132203 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 8mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, PCB |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.235277oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
