The Amphenol 132203-15 is a right angle SMA RCP connector with a termination method of solder. It has a body orientation of right angle and is designed for through hole mounting. The connector operates at frequencies up to 18GHz and has an impedance of 50. The operating temperature range is from -65 to 165°C, and the contact plating is gold.
Amphenol 132203-15 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.