
Right-angle RF SMA connector, featuring a bulkhead mount and PCB through-hole termination. This jack connector offers a 50 Ohm impedance and operates from 0 to 12.4 GHz, with a maximum frequency of 12.4 GHz. Constructed with a brass body plated in gold, it utilizes copper and brass contacts also plated in gold, and a PTFE dielectric. Rated IP67, waterproof, and dust-tight, this RoHS compliant component is supplied in bulk packaging.
Amphenol 132203-18 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.