Conn IP67 SMA RA Panel Mount RCP Gold
Amphenol 132203-18RP technical specifications.
| Type | IP67 SMA |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.