
RF coaxial connector, RP-SMA series, straight orientation, panel mount with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 12.4 GHz, and a maximum operating temperature of 165°C. Constructed with brass body and copper center contact, both plated in gold. Dielectric material is PTFE, and the connector supports 500 mating cycles with a voltage rating of 375V. RoHS compliant.
Sign in to ask questions about the Amphenol 132220RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132220RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RP-SMA |
| Termination | Crimp |
| Voltage Rating | 375V |
| Weight | 0.170303oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132220RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.