
RF SMA connector, male, cable mount, plug type, featuring a brass body with gold plating and a brass center contact also plated in gold. This straight, free-hanging connector operates from 0 to 12.4 GHz with a 50 Ohm impedance, utilizing PTFE dielectric material. Designed for 500 mating cycles, it offers a maximum operating temperature of 165°C and is RoHS compliant.
Amphenol 132234 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 0.172842oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
