
SMA RF coaxial connector with straight, panel mount orientation. Features 50 Ohm impedance and operates from 0 to 12.4 GHz. Constructed with a brass body plated in gold, a copper center contact plated in gold, and a PTFE dielectric. Designed for crimp termination and offers 500 mating cycles. Rated for a wide operating temperature range of -65°C to 165°C.
Amphenol 132237 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.5mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.