
Right-angle coaxial connector with a 50 Ohm impedance, designed for RF applications up to 12.4 GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Suitable for cable mounting with a crimp termination, offering 500 mating cycles and a voltage rating of 375V. Operates within a temperature range of -65°C to 165°C.
Amphenol 132245 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Bulkhead, Panel, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.