
SMA panel mount jack, featuring a straight, 1-port configuration for coaxial applications. This connector operates from 0 to 18 GHz with a 50 Ohm impedance. Constructed with a brass body plated in gold, it utilizes copper contacts also plated in gold, and a PTFE dielectric. Designed for panel mounting with 2 holes, it offers 500 mating cycles and a temperature range of -65°C to 165°C.
Amphenol 132253 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.