
RF coaxial connector, SMA type, straight orientation, designed for PCB mounting with a solder termination. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz, with a maximum frequency of 18 GHz. Constructed with a brass body plated in gold, a copper center contact also plated in gold, and a PTFE dielectric. Rated for 500 mating cycles and a voltage of 375V, with an operating temperature range of -65°C to 165°C.
Amphenol 132255RP technical specifications.
| Board Thickness | 0.062inch |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.52mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132255RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
