
SMA RF coaxial connector, straight orientation, 50 Ohm impedance, operating from 0Hz to 18GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for solder termination with a through-hole, panel, bulkhead mount. Rated for 500V, 500 mating cycles, and operates between -65°C and 165°C.
Amphenol 132291-12 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132291-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.