
SMA RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 12.4 GHz. Features brass body and contact material with gold plating, PTFE dielectric, and gold housing. Rated for 500 mating cycles, operating temperature range of -65°C to 165°C, and lead-free construction.
Amphenol 132298 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36.17mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 1.068801oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.