
RF connector adapter featuring SMA-SMA, male-male plug-plug configuration. Constructed with a brass body and gold plating, it offers a 50 Ohm impedance and operates up to 18GHz. The adapter utilizes copper and brass for its center contacts, both plated in gold, with a PTFE dielectric. Designed for free-hanging mounting and a right-angle orientation, this RoHS compliant component has a maximum operating temperature of 165°C.
Amphenol 132339 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 16.6mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.2575oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.