
This straight RF adapter features SMA female to SMA female connectors, facilitating a 50 Ohm impedance connection up to 18GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated copper contacts and a PTFE dielectric for reliable signal transmission. Designed for panel mounting with a 4-hole flange, this adapter operates within a temperature range of -65°C to 165°C and is RoHS compliant.
Sign in to ask questions about the Amphenol 132340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132340 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.146034oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.