
This SMA edge mount RF connector features a gold plated brass body with a gold plated copper center contact. It operates at frequencies up to 18GHz and has an impedance of 50R. The connector is RoHS compliant and suitable for use in temperatures ranging from -65°C to 165°C. It is designed for a single port and has a mating cycle of 500.
Sign in to ask questions about the Amphenol 132357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132357 technical specifications.
| Board Thickness | 0.062inch |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.