
SMA RF/Microwave Termination, 50 Ohm impedance, operating up to 18GHz. Features a brass body with gold plating and a copper contact, also gold plated. Dielectric material is PTFE. This straight, free-hanging termination has reverse polarity and is RoHS compliant.
Amphenol 132360RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Reverse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.16226oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132360RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.