
The Amphenol 132364 is a gold-plated brass connector with a straight orientation and a length of 8.4mm. It has a body material of brass and a gold plating. The connector is packaged in bulk and is RoHS compliant. It has a depth of 8mm and a package quantity of one.
Sign in to ask questions about the Amphenol 132364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132364 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Color | Gold |
| Depth | 8mm |
| Gender | Male |
| Length | 8.4mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
