The 132392RP is a SMA female solder straight panel mount RF connector with a gold contact plating. It operates over a frequency range of 0 to 12.4 GHz and has an impedance of 50 ohms. The connector is designed for use in environments with temperatures ranging from -65 to 165 degrees Celsius. It is a panel mount connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
Amphenol 132392RP technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |