
Amphenol 1331 E 303 FZ, 3 Pole Female Straight Panel Mount Circular Connector,Female Contacts, Push-Pull
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 1331-E-303-FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 1331-E-303-FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.