
14-conductor, 28 AWG ribbon cable featuring a 1.27mm pitch and 0.88mm width. This unshielded, flat flex cable utilizes copper conductors with 7 x 36 stranding and PVC insulation and jacket. Rated for 300V, it operates between -20°C and 80°C with a 1A current rating and 105 Ohm characteristic impedance. Available in a 100-foot spool, it is UL and CSA approved.
Amphenol 135-2801-014 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 3.96pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Contains Lead |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 0.88mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135-2801-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
