
28AWG flat ribbon cable featuring 25 conductors and a 1.27mm pitch, constructed with copper conductors and PVC insulation and jacket. This unshielded cable offers a current rating of 1A, a voltage rating of 300V, and operates within a temperature range of -40°C to 80°C. With a characteristic impedance of 105 Ohms and a capacitance of 42.7pF, it is supplied on a 100-foot spool. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Amphenol 135-2801-025 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 42.7pF |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 31.88mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Strands | 7 |
| Number of Ways | 25 |
| Package Quantity | 1 |
| Packaging | Spool |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 31.88mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Not Compliant |
No datasheet is available for this part.
