
26-way flat ribbon cable, 28AWG, featuring a 1.27mm pitch and 1.07mm thickness. Constructed with copper conductors and PVC insulation/jacket, this unshielded cable offers a 1A current rating and operates within a -20°C to 80°C temperature range. Rated for 300V, it is supplied in 100-foot bulk packaging.
Sign in to ask questions about the Amphenol 135-2801-026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 135-2801-026 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.07mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 33.15mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 135-2801-026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
