
64-conductor flat ribbon cable, 28 AWG, featuring a 1.27mm pitch and unshielded construction. This cable offers a 1A current rating, 300V voltage rating, and operates across a -40°C to 80°C temperature range. Constructed with copper conductors and PVC insulation/jacket, it boasts a characteristic impedance of 105 Ohms. Available on a 100-foot spool, this cable is UL and CSA approved.
Amphenol 135-2801-064 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 42.7pF |
| Characteristic Impedance | 105R |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Depth | 81.41mm |
| Impedance | 105R |
| Inductance | 0.59uH |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Number of Ways | 64 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 3C® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 81.41mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135-2801-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.