Amphenol 135-2802-337 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 37 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 135-2802-337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
