Amphenol 135-2802-360 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Multiple |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 135-2802-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.