The 135101-01-72.00 is a high-performance RF cable assembly featuring straight SMA plugs on both ends. It utilizes flexible RG-316/U coaxial cable with a 50 Ohm impedance, measuring 72 inches (1829 mm) in length. Designed for in-series applications, it supports a wide temperature range from -65°C to +165°C.
Checking distributor stock and pricing after the page loads.
| Connector 1 | SMA Straight Plug |
| Connector 2 | SMA Straight Plug |
| Cable Type | RG-316 |
| Cable Length | 72in |
| Impedance | 50Ohms |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 165°C |
| RoHS | Compliant with Exemption 6C |
| REACH | Compliant |