The 135101-01-M2.00 is a high-performance RF cable assembly featuring two gold-plated SMA straight plugs terminated to RG-316/U coaxial cable. It is designed for applications requiring a 50 Ohm impedance and operates with a standard frequency range for RG-316 semi-flexible cabling. The assembly measures 2.00 meters (approximately 78.74 inches) in length.
Amphenol 135101-01-M2.00 technical specifications.
| Connector A | SMA Straight Plug |
| Connector B | SMA Straight Plug |
| Cable Type | RG-316/U |
| Impedance | 50Ohms |
| Length | 2.00m |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Finish | Gold |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Amphenol 135101-01-M2.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.