
RF cable assembly featuring SMA plug connectors on both ends, designed for coaxial and RF applications. This male-to-male assembly utilizes RG174 cable with a 50-ohm impedance and a maximum frequency of 3GHz. The straight SMA connectors are terminated via crimp, offering a reliable connection for signal transmission. The cable extends to a length of 180 inches.
Sign in to ask questions about the Amphenol 135101-02-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 135101-02-180 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 180inch |
| Max Frequency | 3GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135101-02-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
