RF Cable Assemblies SMA R/A Plug RG316/U 12 Inch Pigtail
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Color | Black |
| Gender Type A | Male |
| Impedance | 50R |
| Length | 1foot |
| Polarity | Normal |
| Series | Fixed Length Cable Assembly |
| RoHS | Not Compliant |