
RF Cable Assemblies SMA R/A Plug RG316/U 24 Inch Pigtail
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 135102-03-24.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Gender Type A | Male |
| Impedance | 50R |
| Length | 2foot |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135102-03-24.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.