RF Cable Assemblies SMA St Jack RG-58/U 6 Inch Pigtail
Amphenol 135105-04-06.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Gender Type A | Female |
| Impedance | 50R |
| Length | 6inch |
| Package Quantity | 10 |
| Polarity | Normal |
| Series | Fixed Length Cable Assembly |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135105-04-06.00 to view detailed technical specifications.
No datasheet is available for this part.