Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 135105-04-48.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 135105-04-48.00 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Gender Type A | Female |
| Impedance | 50R |
| Length | 4foot |
| Polarity | Normal |
| Series | Fixed Length Cable Assembly |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135105-04-48.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.