
This SMA female to female coaxial cable assembly has a length of 24 inches and an impedance of 50 ohms. It is designed for normal polarity connections. The assembly features SMA connectors on both ends, with a female gender type for each connector.
Amphenol 135108-04-24.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Gender | Female to Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 24inch |
| Polarity | Normal |
| RoHS | Not Compliant |
No datasheet is available for this part.
