Cable Assembly Coaxial 0.25m SMA to SMA PL-F Bag
Amphenol 135110-07-M0.25 technical specifications.
| Cable Type | Coaxial |
| Gender | PL-F |
| Connector Type B | SMA |
| Connector Type A | SMA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 135110-07-M0.25 to view detailed technical specifications.
No datasheet is available for this part.