SMA Bulkhead Jack to SMA Straight Plug on .141 Conformable cable, 12 inches
Amphenol 135110-R2-12.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Length | 12inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMA |
| RoHS | Compliant |
No datasheet is available for this part.