
This SMA female to male coaxial cable assembly features a 50R impedance and a maximum frequency of 12.4GHz. It has a length of 48 inches and is packaged in bulk. The assembly is RoHS compliant and has a normal polarity. It is not radiation hardened and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 135111-07-48.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 135111-07-48.00 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 48inch |
| Max Frequency | 12.4GHz |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 135111-07-48.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.