RF Cable Assemblies SMA St BH JK to St JK RG-316/U 6in
Amphenol 135112-01-06.00 technical specifications.
| Package/Case | SMA |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 6inch |
| Polarity | Normal |
| Series | Fixed Length Cable Assembly |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 135112-01-06.00 to view detailed technical specifications.
No datasheet is available for this part.