RF Cable Assemblies SMA St BH JK to St JK RG-58/U 48in
Checking distributor stock and pricing after the page loads.
Amphenol 135112-04-48.00 technical specifications.
| Package/Case | SMA |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 48inch |
| Polarity | Normal |
| Series | Fixed Length Cable Assembly |
| RoHS | Not Compliant |
No datasheet is available for this part.