
Straight SMB RF coaxial connector for cable mounting, featuring a 75 Ohm impedance and operating from 0Hz to 4GHz. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Offers a maximum frequency of 4GHz, a voltage rating of 335V, and a mating cycle of 500. With a maximum operating temperature of 165°C and a length of 16mm, this connector is RoHS compliant and terminated via solder.
Amphenol 142107 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
