
General purpose RF coaxial connector, SMB series, straight orientation, panel mount with front side nut. Features 75 Ohm impedance, operating frequency range of 0Hz to 4GHz, and a maximum frequency of 4GHz. Constructed with brass body and contacts, plated in gold, and utilizes PTFE dielectric material. Rated for 500 mating cycles, 335V voltage, and operates from -55°C to 165°C. Solder termination and RoHS compliant.
Sign in to ask questions about the Amphenol 142111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142111 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Teflon |
| Length | 18mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.29101oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
