
The Amphenol 142131 is a right angle RF connector with an impedance of 75 ohms. It features a gold contact plating and is packaged in a bag. The connector is designed for cable mount applications and is compliant with RoHS regulations. It operates over a frequency range of 0 to 4 GHz.
Sign in to ask questions about the Amphenol 142131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142131 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.