
RF coaxial connector with a straight, male configuration, designed for PCB mounting via through-hole termination. Features a 75 Ohm impedance and operates from 0 Hz to 4 GHz, with a maximum frequency of 4 GHz. Constructed with a brass body plated in gold, copper contacts also plated in gold, and a PTFE dielectric. Offers a maximum operating temperature of 165°C and a minimum of -65°C, with 500 mating cycles and 0.3dB insertion loss.
Sign in to ask questions about the Amphenol 142134-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142134-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.048678oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142134-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
