
RF SMB connector, female, straight orientation, featuring a brass body with gold plating and a gold-plated brass center contact. Designed for board mount applications with solder termination, this connector operates up to 4GHz with a 75-ohm impedance. It utilizes a PTFE dielectric and offers 500 mating cycles, with a maximum operating temperature of 165°C. This lead-free, RoHS-compliant component is suitable for through-hole PCB mounting.
Amphenol 142138-75 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142138-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
