
SMB RF coaxial connector, straight panel mount receptacle, features a 50 Ohm impedance and operates from 0Hz to 4GHz. Constructed with a brass body and center contact, both plated in gold, it utilizes a PTFE dielectric. This female connector supports 500 mating cycles, a voltage rating of 335V, and operates within a temperature range of -65°C to 165°C. Termination is via solder, and it is RoHS compliant.
Sign in to ask questions about the Amphenol 142158 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142158 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.16226oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142158 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.