
RF coaxial connector, SMB series, designed for cable mounting with a straight orientation. Features a 75 Ohm impedance and operates from 0Hz to 4GHz, with a maximum frequency of 4GHz. Constructed with a brass body plated in nickel, and brass/copper contacts plated in gold. Dielectric is PTFE, offering a mating cycle of 500 and a voltage rating of 335V. Rated for operation between -65°C and 165°C, with a typical insertion loss of 0.3dB.
Sign in to ask questions about the Amphenol 142182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 142182 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
