
Right-angle SMB RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features gold-plated brass body and center contact, with a PTFE dielectric. Designed for solder termination and through-hole mounting, offering 500 mating cycles and a maximum operating temperature of 165°C.
Amphenol 142184 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 18.6mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Through Hole, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.128397oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 142184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.